|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI5351B-B-GM
Manufacturer Part #:

Si5351B-B-GM

Manufacturer:

Description:
Clock Generators & Support Products 160MHzClok VCXO I2C 8 outputs
Mouser Online Catalog Page 442, Mouser Online Catalog
PDF Page 442, PDF Catalog Page
Si5351B-B-GM Datasheet Si5351B-B-GM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: Programmable Clock Generators
Maximum Input Frequency: 27 MHz
Max Output Freq: 160 MHz
Number of Outputs: 8 Output
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3 V to 3.6 V
Operating Supply Current: 45 mA
Mounting Style: SMD/SMT
Package / Case: QFN-20
Packaging: Tray
Brand: Silicon Labs
Jitter: 100 ps
Series: Si5351B
Factory Pack Quantity: 75
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
634-SI5351B-B-GMR Si5351B-B-GMR Reel In Stock $2.66 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Si5351C-B-GM Clock Generators & Support Products 1,499
CAT24C256WI-GT3 EEPROM 20,728
Si5351A-B-GT Clock Generators & Support Products 5,611
TPD8S009DSMR ESD Suppressors 2,523
KSZ8081RNACA-TR Ethernet ICs 8,471
SN65MLVD200AD LVDS Interface IC 608
XRCGB27M000F3M00R0 Crystals 3,232
KSZ8091RNBCA Ethernet ICs 360
VLP6045LT-6R8M Fixed Inductors 1,060
7M-27.000MEEQ-T Crystals 2,174
Real Time Availability
Stock:
5,261 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.66
10:
$2.51
25:
$2.44
50:
$2.36
100:
$2.22
250:
$2.15
500:
$2.03
$1.99

To add to a project, please Log In.

113345982 141225929 197847692 147914401 160283242 166698206Alternative Packaging