|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI5338N-B-GM
Manufacturer Part #:

Si5338N-B-GM

Manufacturer:

Description:
Clock Generators & Support Products I2C-prgrmmbl clock generatr .16-700 MHz
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: Clock Generators
Maximum Input Frequency: 710 MHz
Max Output Freq: 710 MHz
Number of Outputs: 4 Output
Duty Cycle - Max: 60 %
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Operating Supply Current: 45 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: QFN-24
Packaging: Tray
Brand: Silicon Labs
Jitter: 9 ps
Series: SI5338N
Factory Pack Quantity: 75
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
634-SI5338N-B-GMR SI5338N-B-GMR Reel Non-Stocked $12.16 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ACPL-247-500E Transistor Output Optocouplers 12,912
LB Q39G-L2N2-35-1 Standard LEDs - SMD 84,140
FQB27P06TM MOSFET 1,162
ADF4351BCPZ Phase Locked Loops - PLL 913
TCA9406DCTR Translation - Voltage Levels 3,897
TPS7A8101DRBT LDO Voltage Regulators 4,262
CAT24C512WI-GT3 EEPROM 8,412
LM4040DIM3-2.5/NOPB Voltage References 7,971
MMBT3904 Bipolar Transistors - BJT 241,721
Real Time Availability
Stock:
446 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.54
10:
$15.56
25:
$15.08
50:
$14.59
100:
$13.62
250:
$13.13
500:
$12.65

To add to a project, please Log In.

197847692 147914401 154386434 160283242 166177426 114880229 146349511 156284728 160721302 109549042 157253576 183522562 166698206Alternative Packaging