Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI5338C-B-GM
Manufacturer Part #:

Si5338C-B-GM

Manufacturer:

Description:
Clock Generators & Support Products I2C-PRGRMBL clock generatr 0.16-200MHz
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: Clock Generators
Max Input Freq: 200 MHz
Max Output Freq: 200 MHz
Number of Outputs: 4 Output
Duty Cycle - Max: 60 %
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Operating Supply Current: 45 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-24
Brand: Silicon Labs
Minimum Operating Temperature: - 40 C
Packaging: Tray
Series: SI5338C
Factory Pack Quantity: 75
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
634-SI5338C-B-GMR Si5338C-B-GMR Reel In Stock $11.96 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1H106K160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 198,201
C1206C107M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 68,019
TPS3808G33DBVR Supervisory Circuits 11,477
06033D105KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,259
PCF8575RGER Interface - I/O Expanders 1,545
CRCW06031K00FKEA Thick Film Resistors - SMD 770,684
CRCW060310K0FKEA Thick Film Resistors - SMD 1,287,433
C1608X5R1V475K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 53,672
MPZ1608S221A EMI Filter Beads, Chips & Arrays 235,281
KSR231GLFS Tactile Switches 17,760
Real Time Availability
Stock:
981 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.96
  10: $11.26
  25: $10.91
  50: $10.55
  100: $9.85
  250: $9.50
  500: $9.15
  1,000: $8.80

To add to a project, please Log In.


197847692 160721302 166698206 147914401 154386434 160283242 166177426 109549042 157253576 183522562 114880229 146349511 156284728Alternative Packaging