|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI5338A-B-GM
Manufacturer Part #:

Si5338A-B-GM

Manufacturer:

Description:
Clock Generators & Support Products I2C-PRGRMBL clock generatr 0.16-700MHz
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: Clock Generators
Maximum Input Frequency: 2.84 GHz
Max Output Freq: 710 MHz
Number of Outputs: 4 Output
Duty Cycle - Max: 60 %
Operating Supply Voltage: 1.5 V, 1.8 V, 2.5 V, 3.3 V
Operating Supply Current: 60 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: QFN-24
Packaging: Tray
Brand: Silicon Labs
Jitter: 0.7 ps
Series: SI5338A
Factory Pack Quantity: 75
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
634-SI5338A-B-GMR Si5338A-B-GMR Reel In Stock $16.54 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5015 Circuit Board Hardware - PCB 156,111
TPS51200DRCT LDO Voltage Regulators 6,963
SN74AVC2T245RSWR Translation - Voltage Levels 21,830
LMP7701MF/NOPB Operational Amplifiers - Op Amps 9,465
IHLP1616BZER1R0M01 Fixed Inductors 7,310
C1210C476M9RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,852
12066C226KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,889
1210YC226KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,286
ADR441ARMZ Voltage References 770
04025A150JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 122,214
Real Time Availability
Stock:
865 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.54
10:
$15.56
25:
$15.08
50:
$14.59
100:
$13.62
250:
$13.13
500:
$12.65

To add to a project, please Log In.

109549042 154386434 157253576 183522562 147914401 160283242 166177426 166698206 114880229 146349511 156284728 160721302 197847692Alternative Packaging