|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI5338-EVB
Manufacturer Part #:

Si5338-EVB

Manufacturer:

Description:
Clock & Timer Development Tools Si5338/4/0 eval board
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Clock & Timer Development Tools
RoHS: RoHS Compliant Details
Brand: Silicon Labs
Product: Evaluation Boards
Type: Clock Generators
Tool Is For Evaluation Of: Si5330, Si5334, Si5335, Si5338
Frequency: 200 MHz, 250 MHz, 350 MHz, 710 MHz
Operating Supply Voltage: 1.8 V/2.5 V/3.3 V
Interface Type: I2C, USB
Packaging: Bulk
Series: Si5338
Unit Weight: 0.001764 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FTLX8571D3BCL Fiber Optic Transmitters, Receivers, Transceivers 1,641
TXS0108EPWR Translation - Voltage Levels 22,765
SI5338A-B-GM Clock Generators & Support Products 865
SI5338M-B-GM Clock Generators & Support Products 1,647
MCP6001T-I/OT Operational Amplifiers - Op Amps 41,841
08-50-0106 Headers & Wire Housings 99,202
PS0S0SS60 AC Power Entry Modules 211
STPS10L25D Schottky Diodes & Rectifiers 2,114
415-0033-018 RF Cable Assemblies 174
Si5338/56-PROG-EVB Clock & Timer Development Tools 9
Real Time Availability
Stock:
15 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$125.00

To add to a project, please Log In.

153566726 192564755 147914401 197847692