|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI53340-B-GM
Manufacturer Part #:

Si53340-B-GM

Manufacturer:

Description:
Clock Drivers & Distribution LVDS buffer inpt mux footprint compatible
Mouser Online Catalog Page 442, Mouser Online Catalog
PDF Page 442, PDF Catalog Page
Si53340-B-GM Datasheet Si53340-B-GM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Clock Drivers & Distribution
RoHS: RoHS Compliant Details
Multiply / Divide Factor: 1:4
Output Type: LVDS
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.38 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: QFN-16
Packaging: Tube
Brand: Silicon Labs
Input Type: Differential, LVCMOS
Operating Supply Current: 140 mA
Series: Si53340
Factory Pack Quantity: 100
Type: Low-Jitter LVDS Clock Buffer
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
634-SI53340-B-GMR Si53340-B-GMR Reel Non-Stocked Lead-Time 6 Weeks $1.37 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT2232HL-REEL USB Interface IC 14,614
Si5351B-B-GM Clock Generators & Support Products 5,261
Si5351A-B-GT Clock Generators & Support Products 5,620
FC0603E50R0BST1 High Frequency/RF Resistors 4,130
T491B476K010AT Tantalum Capacitors - Solid SMD 14,653
CSTCE8M00G55-R0 Resonators 13,797
NFM21PC475B1A3D Feed Through Capacitors 7,357
C1005X5R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 379,563
MPZ1608S601A EMI Filter Beads, Chips & Arrays 205,357
HZ0805E601R-10 EMI Filter Beads, Chips & Arrays 120,698
Real Time Availability
Stock:
343 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.83
10:
$1.73
25:
$1.68
50:
$1.63
100:
$1.53
250:
$1.48
500:
$1.39
$1.37

To add to a project, please Log In.

197847692 147914401Alternative Packaging