|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI53308-B-GM
Manufacturer Part #:

Si53308-B-GM

Manufacturer:

Description:
Clock Drivers & Distribution Dual Univ buffer/ level translator
Mouser Online Catalog Page 442, Mouser Online Catalog
PDF Page 442, PDF Catalog Page
Si53308-B-GM Datasheet Si53308-B-GM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Clock Drivers & Distribution
RoHS: RoHS Compliant Details
Multiply / Divide Factor: 1:3
Output Type: Differential
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.71 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: QFN-32
Packaging: Tube
Brand: Silicon Labs
Input Type: Differential
Operating Supply Current: 65 mA
Series: Si53308
Factory Pack Quantity: 60
Type: Low-Jitter Buffer / Level Translator
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
634-SI53308-B-GMR Si53308-B-GMR Reel Non-Stocked Lead-Time 6 Weeks $2.82 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC2650F128RGZT RF System on a Chip - SoC 999
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 5,071
IR3846MTRPBF Voltage Regulators - Switching Regulators 3,730
C3225X7S2A475M200AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,337
C5D50065D Schottky Diodes & Rectifiers 159
10118192-0001LF USB Connectors 25,076
15-24-4441 Headers & Wire Housings 10,717
MC9S08JM16CLD 8-bit Microcontrollers - MCU 2,053
ADSP-21479KBCZ-2A Digital Signal Processors & Controllers - DSP, DSC 87
HMC345LP3ETR RF Switch ICs 552
Real Time Availability
Stock:
110 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.76
10:
$3.55
25:
$3.44
50:
$3.34
100:
$3.13
250:
$3.03
500:
$2.86
$2.82

To add to a project, please Log In.

197847692 147914401Alternative Packaging