Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI53306-B-GM
Manufacturer Part #:

Si53306-B-GM

Manufacturer:

Description:
Clock Drivers & Distribution Univ buffer/level translator sync o/p
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 450, Mouser Online Catalog
PDF Page 450, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Clock Drivers & Distribution
RoHS: RoHS Compliant Details
Multiply / Divide Factor: 1:4
Output Type: Differential
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.71 V
Maximum Operating Temperature: + 85 C
Package / Case: QFN-16
Packaging: Tube
Brand: Silicon Labs
Input Type: Differential
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Series: Si53306
Factory Pack Quantity: 100
Supply Current: 55 mA
Type: Universal Buffer / Level Translator
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
634-SI53306-B-GMR Si53306-B-GMR Reel Non-Stocked $2.24 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-201 RF Connectors / Coaxial Connectors 26,775
T521X107M025ATE060 Tantalum Capacitors - Polymer SMD 9,061
M83513/05-07 D-Sub Tools & Hardware 3,598
TPS74401RGWT LDO Voltage Regulators 2,422
43045-0214 Headers & Wire Housings 2,438
43045-0614 Headers & Wire Housings 1,407
43045-1412 Headers & Wire Housings 1,036
REF3012AIDBZT Voltage References 2,959
Si53301-B-GM Clock Buffer 1,521
FC0402E50R0BTBST1 High Frequency/RF Resistors 5,158
Real Time Availability
Stock:
1,682 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.98
  10: $2.82
  25: $2.73
  50: $2.65
  100: $2.49
  250: $2.41
  500: $2.27
  1,000: $2.24

To add to a project, please Log In.


197847692 147914401Alternative Packaging