|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI53301/4-EVB
Manufacturer Part #:

Si53301/4-EVB

Manufacturer:

Description:
Clock & Timer Development Tools Si5327 Eval Board
Mouser Online Catalog Page 443, Mouser Online Catalog
PDF Page 443, PDF Catalog Page
Si53301/4-EVB Datasheet Si53301/4-EVB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Clock & Timer Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Clock Buffers
Tool Is For Evaluation Of: Si533xx
Frequency: 725 MHz
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Brand: Silicon Labs
For Use With: Si533xx
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 100 mA
Packaging: Bulk
Series: Si53301/4
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
135103-02-M0.25 RF Cable Assemblies 42
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$99.00

To add to a project, please Log In.

111386963 177798888 139613652 153566726 197847692 147914401 192564755