|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI5328C-C-GM
Manufacturer Part #:

Si5328C-C-GM

Manufacturer:

Description:
Clock Generators & Support Products G.8262 SyncE Clock Multiplier
Mouser Online Catalog Page 442, Mouser Online Catalog
PDF Page 442, PDF Catalog Page
Si5328C-C-GM Datasheet Si5328C-C-GM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: Programmable Clock Generators
Maximum Input Frequency: 346 MHz
Max Output Freq: 346 MHz
Number of Outputs: 1 Output
Duty Cycle - Max: 50 %
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Mounting Style: SMD/SMT
Package / Case: QFN-36
Packaging: Tray
Brand: Silicon Labs
Jitter: 0.35 ps
Output Type: Differential
Series: Si5328C
Factory Pack Quantity: 490
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
634-SI5328B-C-GMR Si5328B-C-GMR Reel Non-Stocked $13.80 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Si7023-A20-IM1 Board Mount Humidity Sensors 103
ADP151AUJZ-3.3-R7 Linear Voltage Regulators 63,177
MAX6325ESA+ Voltage References 1,617
C0805C476M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 69,112
135-3701-211 RF Connectors / Coaxial Connectors 4,674
W5200 Ethernet ICs 2,077
AD8319ACPZ-R7 Logarithmic Amplifiers 1,232
MAX3070EESD+ RS-422/RS-485 Interface IC 1,716
TS3A4741DGKR Analog Switch ICs 3,748
WSL2010R0300FEA18 Current Sense Resistors - SMD 2,666
Real Time Availability
Stock:
530 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.02
10:
$14.14
25:
$13.70
50:
$13.25
100:
$12.37
250:
$11.93
500:
$11.49
$11.05

To add to a project, please Log In.

148746969 197847692 147914401 166698206 160283242Alternative Packaging