Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI5328-EVB
Manufacturer Part #:

Si5328-EVB

Manufacturer:

Description:
Clock & Timer Development Tools Si5328 Evaluation Board
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 451, Mouser Online Catalog
PDF Page 451, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Clock & Timer Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Clock Generators
Tool Is For Evaluation Of: Si5328
Frequency: 346 MHz
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Brand: Silicon Labs
Description/Function: Evaluation board for the Si5328
For Use With: Si5328
Interface Type: I2C, SPI
Packaging: Bulk
Series: Si5328
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMK04031BEVAL/NOPB Clock & Timer Development Tools 1
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $250.00

To add to a project, please Log In.


148746969 197847692 153566726 147914401 192564755