Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI5327-EVB
Manufacturer Part #:

Si5327-EVB

Manufacturer:

Description: Clock & Timer Development Tools SI5327 EVAL BOARD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Clock Multipliers
Tool Is For Evaluation Of: Si5327
Frequency: 12 kHz to 20 MHz, 50 kHz to 80 MHz
Operating Supply Voltage: 1.8 V/2.5 V/3.3 V
Interface Type: I2C, SPI
Packaging: Tray
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $200.00

To add to a project, please Log In.


000000001