Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI5326A-C-GM
Manufacturer Part #:

Si5326A-C-GM

Manufacturer:

Description: Clock Synthesizer / Jitter Cleaner ANY-RATE CLK MULT JITTER ATTEN 2 OUTS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Clock Synthesizer / Jitter Cleaner
RoHS: RoHS Compliant Details
Number of Outputs: 2
Max Output Freq: 945 MHz
Input Level: LVDS, LVPECL, LVCMOS
Max Input Freq: 710 MHz
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.8 V
Package / Case: QFN-36
Packaging: Tray
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 50
Supply Current: 251 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
85 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  

Quantities greater than 85 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $54.82
  25: $52.79
  100: $50.76
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS54360DDA
DC/DC Switching Converters 60V Inpt, 3.5 Stp-Dn DC ...
Texas Instruments
1: $5.67
AS214-92LF
RF Switch ICs 100-3000MHz IL .4dB Iso 26dB @ 2.4GH ...
Skyworks Solutions, Inc.
1: $0.52
SIHG25N40D-GE3
MOSFET 400V 170mOhm@10V 25A N-Ch D-SRS
Vishay/Siliconix
1: $3.76
Si5326B-C-GM
Phase Locked Loops - PLL ANY-RATE CLK MULT JITTER ...
Silicon Labs
1: $43.04
FDN335N
MOSFET SSOT-3 N-CH 20V
Fairchild Semiconductor
1: $0.42
C8051F005-GQ
8-bit Microcontrollers - MCU 32KB 12ADC
Silicon Labs
1: $10.92
ETQ-P5M2R5YFC
Fixed Inductors 2.5UH 6A CHOKE
Panasonic Electronic Components
1: $4.09
OARS3R005FLF
Current Sense Resistors - SMD 3W 0.005 ohm 1%
IRC
1: $1.00
CP2201-GM
Ethernet ICs Ethernet Controller
Silicon Labs
1: $4.95
C8051F002-GQ
8-bit Microcontrollers - MCU 32KB 12ADC
Silicon Labs
1: $9.87
TPS73601DRBR
Low Dropout Regulators - LDO Cap-Free NMOS 400mA
Texas Instruments
1: $1.94
ECS-2033-400-BN-TR
Standard Clock Oscillators 40MHz 3.3V 2.0 X 2.5mm
ECS
1: $5.94
MAX4638EUE+
Multiplexer Switch ICs 8:1 1Ch Low-Voltage Analog ...
Maxim Integrated
1: $5.05
3296W-1-102LF
Trimmer Resistors - Through Hole 3/8" 1Kohms Seale ...
Bourns
1: $2.50
T491D686M025AT
Tantalum Capacitors - Solid SMD 25volts 68uF 20%
Kemet
1: $3.66
OKY-T/3-D12N-C
DC/DC Converters 12Vin 0.75-5.5Vout 3A 15.3W Neg l ...
Murata Power Solutions
1: $7.70
DLP-USB1232H
Interface Modules H-Spd FT2232H Sngle- Chnl USB-UA ...
DLP Design
1: $28.95
6090
Test Plugs & Test Jacks JACK NON-INSUL MINI
Keystone Electronics
1: $1.80
RC0402JR-0722RL
Thick Film Resistors - SMD 22 OHM 5%
Yageo
1: $0.24
DMR02T
DIP Switches / SIP Switches Srfce mnt-IC typ Dip 2 ...
Apem
1: $1.40

168635519 168944641 163906633