Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI53159-EVB
Manufacturer Part #:

Si53159-EVB

Manufacturer:

Description: Clock & Timer Development Tools 9 PCIe BUFFER
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 386, Mouser Enhanced Catalog
PDF Page 386, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Clock Buffers
Tool Is For Evaluation Of: Si53159
Frequency: 100 MHz to 210 MHz
Operating Supply Voltage: 3.3 V
Interface Type: I2C, PCIe
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $175.00

To add to a project, please Log In.


111386963 177798888