|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI53154-EVB
Manufacturer Part #:

Si53154-EVB

Manufacturer:

Description:
Clock & Timer Development Tools 4 PCIe BUFFER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Clock & Timer Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Clock Buffers
Tool Is For Evaluation Of: Si53154
Frequency: 100 MHz to 210 MHz
Operating Supply Voltage: 3.3 V
Brand: Silicon Labs
Description/Function: Evaluation board for the Si53154 PCIe clock buffer
Interface Type: I2C, PCIe
Packaging: Bulk
Series: Si53154
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MIKROE-511 Jumper Wires 634
MIKROE-512 Jumper Wires 524
SI53154-A01AGM Clock Buffer 475
135102-03-24.00 RF Cable Assemblies 4
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$100.00

To add to a project, please Log In.

111386963 177798888 139613652 153566726 197847692 147914401 192564755