Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI52147-EVB
Manufacturer Part #:

Si52147-EVB

Manufacturer:

Description: Clock & Timer Development Tools 9 PCIe GENERATOR
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 386, Mouser Enhanced Catalog
PDF Page 386, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Clock Generators
Tool Is For Evaluation Of: Si52147
Frequency: 100 MHz
Operating Supply Voltage: 3.3 V
Interface Type: I2C, PCIe
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $175.00

To add to a project, please Log In.


177798888 111386963