Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI52131-A11AGM
Manufacturer Part #:

Si52131-A11AGM

Manufacturer:

Description: Clock Generators & Support Products 2 output PCIe Gen 1/2/3
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: Clock Generators
Max Input Freq: 25 MHz
Max Output Freq: 200 MHz
Number of Outputs: 3
Duty Cycle - Max: 53 %
Operating Supply Voltage: 3.135 V to 3.465 V
Operating Supply Current: 45 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-24
Brand: Silicon Labs
Minimum Operating Temperature: - 40 C
Packaging: Tray
Series: Si52131
Factory Pack Quantity: 490
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,718 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.54
  25: $1.27
  100: $1.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM21BR60J226ME39L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.31
LP3878SD-ADJ/NOPB
LDO Voltage Regulators Micropower 800mA Low Noise ...
Texas Instruments
1: $2.33
TPS22981RGPR
Power Switch ICs - Power Distribution 3.3-18V MUX ...
Texas Instruments
1: $3.16
STM32F103ZEH6
ARM Microcontrollers - MCU 32BIT Cortex M3 STM32F1 ...
STMicroelectronics
1: $11.47
BLM15EG121SN1D
EMI Filter Beads, Chips & Arrays 120 OHM GHZ BAND
Murata Electronics
1: $0.24
Si8621BC-B-IS
Digital Isolators 2Ch 3.75 kV Isolator 150M 1/1, d ...
Silicon Labs
1: $1.85
EEE-FK1C101P
Aluminum Electrolytic Capacitors - SMD 100uF 16V
Panasonic
1: $0.50
TPS22920YZPR
Power Switch ICs - Power Distribution Ultra-Low rO ...
Texas Instruments
1: $1.00
TPS22924CYZPR
Power Switch ICs - Power Distribution Ultra Small ...
Texas Instruments
1: $0.90
TPS3895ADRYR
Supervisory Circuits Sgl Ch,Ultra Small Adj Sup Ci ...
Texas Instruments
1: $1.55
PN5321A3HN/C106;55
RF Wireless Misc Combined Analogue Digital IC
NXP Semiconductors
1: $10.34
87715-9102
PCI Express / PCI Connectors PCI Express EdgeCard ...
Molex
1: $2.23
BSC016N06NSATMA1
MOSFET MV POWER MOS
Infineon Technologies
1: $2.86
BAT 60A E6327
Schottky Diodes & Rectifiers 10 V 3000 mA
Infineon Technologies
1: $0.53
CS2300CP-CZZ
Clock Synthesizer / Jitter Cleaner IC Gen Purpose ...
Cirrus Logic
1: $5.27
02016D104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
AVX
1: $0.30
ABM3-25.000MHZ-D2Y-T
Crystals 25MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.09
595-2101-007F
LED Circuit Board Indicators RED DIFFUSED RIGHT AN ...
Dialight
1: $1.97
SN74AUP1G17DBVR
Buffers & Line Drivers Lo Pwr Sngl Schmtt Trggr In ...
Texas Instruments
1: $0.56
DP3R020SU32JQ1R400
I/O Connectors Thunderbolt Standard Mnt, 2.1mm Ter ...
JAE Electronics
1: $3.00


114880229 146349511 156284728 197847692 109549042 157253576 183522562 147914401 154386434 160283242 166177426 166698206