|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI52112-B6-GM2
Manufacturer Part #:

Si52112-B6-GM2

Manufacturer:

Description:
Clock Generators & Support Products Tiny Clock PCIe-2-OP PCI Xpress Gen2 Gen
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: Clock Generators
Maximum Input Frequency: 25 MHz
Max Output Freq: 100 MHz
Number of Outputs: 1 Output
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V
Operating Supply Current: 17 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TDFN-10
Packaging: Tray
Brand: Silicon Labs
Jitter: 250 ps
Output Type: Differential
Series: Si52112-B6
Factory Pack Quantity: 50
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
634-SI52112-B6-GM2R Si52112-B6-GM2R Reel Non-Stocked Lead-Time 4 Weeks $2.70 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C224KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 946,265
TPS51200DRCR LDO Voltage Regulators 17,015
LG L29K-G2J1-24-Z Standard LEDs - SMD 189,389
C1005X5R1C105K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 453,516
Si52112-B5-GM2 Clock Generators & Support Products 371
TPS65980RHFT PMIC Solutions 583
SN74AUP1G17DBVR Buffers & Line Drivers 14,766
S-1-U-2-G D/C .670 OAL Contact Probes 925
SL23-E3/52T Schottky Diodes & Rectifiers 3,469
GRM1555C1E331JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,404
Real Time Availability
Stock:
777 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.60
10:
$3.40
25:
$3.30
50:
$3.20
100:
$3.00
250:
$2.90
500:
$2.74
$2.70

To add to a project, please Log In.

102403067 197847692 147914401 160283242 166698206 183522562 114880229 166177426 109549042 160721302 146349511 154386434 156284728 157253576Alternative Packaging