|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI52112-B5-GM2
Manufacturer Part #:

Si52112-B5-GM2

Manufacturer:

Description:
Clock Generators & Support Products Tiny Clock PCIe-2-OP PCI Xpress Gen2 Gen
Mouser Online Catalog Page 442, Mouser Online Catalog
PDF Page 442, PDF Catalog Page
Si52112-B5-GM2 Datasheet Si52112-B5-GM2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: Clock Generators
Maximum Input Frequency: 25 MHz
Max Output Freq: 100 MHz
Number of Outputs: 1 Output
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V
Operating Supply Current: 17 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TDFN-10
Packaging: Tube
Brand: Silicon Labs
Jitter: 250 ps
Output Type: Differential
Series: Si52112-B5
Factory Pack Quantity: 300
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
634-SI52112-B5-GM2R Si52112-B5-GM2R Reel Non-Stocked Lead-Time 4 Weeks $2.43 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51-DK Bluetooth / 802.15.1 Development Tools 373
TPSB226K020R0400 Tantalum Capacitors - Solid SMD 5,419
AD8041ARZ High Speed Operational Amplifiers 498
GSOT03C-E3-08 TVS Diodes - Transient Voltage Suppressors 27,241
131-6701-201 RF Connectors / Coaxial Connectors 859
SI52147-A01AGM Clock Generators & Support Products 311
Si52112-B6-GM2 Clock Generators & Support Products 777
ABM3-25.000MHZ-D2Y-T Crystals 1,243
67490-1221 I/O Connectors 1,861
Real Time Availability
Stock:
371 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.24
10:
$3.06
25:
$2.97
50:
$2.88
100:
$2.70
250:
$2.61
500:
$2.46
$2.43

To add to a project, please Log In.

102403067 197847692 147914401 160283242 160721302 166698206 109549042 183522562 114880229 146349511 156284728 154386434 157253576 166177426Alternative Packaging