Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI52112-B4-GM2R
Manufacturer Part #:

Si52112-B4-GM2R

Manufacturer:

Description:
Clock Generators & Support Products Tiny Clock PCIe 2 output PCI Express
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: Clock Generators
Max Input Freq: 25 MHz
Max Output Freq: 100 MHz
Number of Outputs: 2 Output
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V
Operating Supply Current: 17 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TDFN-10
Brand: Silicon Labs
Minimum Operating Temperature: - 40 C
Output Type: Differential
Packaging: Reel
Series: Si52112-B4
Factory Pack Quantity: 3000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
634-SI52112-B4-GM2 Si52112-B4-GM2 Tray In Stock $2.59 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 3000
Multiples: 3000
Pricing (USD)
Reel of 3000
  3,000: $1.94

To add to a project, please Log In.


146349511 166177426 114880229 147914401 160283242Alternative Packaging