|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI52112-B4-GM2
Manufacturer Part #:

Si52112-B4-GM2

Manufacturer:

Description:
Clock Generators & Support Products Tiny Clock PCIe-2-OP PCI Xpress Gen2 Gen
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: Clock Generators
Maximum Input Frequency: 25 MHz
Max Output Freq: 100 MHz
Number of Outputs: 1 Output
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V
Operating Supply Current: 17 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TDFN-10
Packaging: Tray
Brand: Silicon Labs
Jitter: 250 ps
Output Type: Differential
Series: Si52112-B4
Factory Pack Quantity: 50
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
634-SI52112-B4-GM2R Si52112-B4-GM2R Reel Non-Stocked Lead-Time 4 Weeks $1.94 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CP2102-GM I/O Controller Interface IC 26,996
L78L33ACUTR Linear Voltage Regulators 10,061
IRLML6401TRPBF MOSFET 38,942
MIC2026-1YM Power Switch ICs - Power Distribution 1,893
1SMB5932BT3G Zener Diodes 11,337
LPC1763FBD100,551 ARM Microcontrollers - MCU 133
74AC04SCX Inverters 5,166
VLP6045LT-3R3N Fixed Inductors 1,849
2N7002_D87Z MOSFET 26,690
Real Time Availability
Stock:
869 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.59
10:
$2.44
25:
$2.37
50:
$2.30
100:
$2.16
250:
$2.09
500:
$1.97
$1.94

To add to a project, please Log In.

102403067 197847692 109549042 147914401 160283242 183522562 146349511 156284728 160721302 114880229 166698206 154386434 157253576 166177426Alternative Packaging