|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Clock Generators & Support Products Tiny Clock PCIe 1 output PCI Express
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: Clock Generators
Maximum Input Frequency: 25 MHz
Max Output Freq: 100 MHz
Number of Outputs: 2 Output
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V
Operating Supply Current: 17 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TDFN-10
Packaging: Reel
Brand: Silicon Labs
Jitter: 250 ps
Output Type: Differential
Series: Si52112-B3
Factory Pack Quantity: 3000
VendorNumber: 6341
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
634-SI52112-B3-GM2 Si52112-B3-GM2 Tray In Stock $2.34 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability

On Order:

Factory Lead-Time:
4 Weeks

Enter Quantity:

Minimum: 3000
Multiples: 3000
Pricing (USD)
Reel of 3000

To add to a project, please Log In.

114880229 146349511 166177426 147914401 160283242Alternative Packaging