|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI52112-B3-GM2
Manufacturer Part #:

Si52112-B3-GM2

Manufacturer:

Description:
Clock Generators & Support Products Tiny Clock PCIe-2-OP PCI Xpress Gen2 Gen
Mouser Online Catalog Page 442, Mouser Online Catalog
PDF Page 442, PDF Catalog Page
Si52112-B3-GM2 Datasheet Si52112-B3-GM2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: Clock Generators
Maximum Input Frequency: 25 MHz
Max Output Freq: 100 MHz
Number of Outputs: 1 Output
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V
Operating Supply Current: 17 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TDFN-10
Packaging: Tray
Brand: Silicon Labs
Jitter: 250 ps
Output Type: Differential
Series: Si52112-B3
Factory Pack Quantity: 50
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
634-SI52112-B3-GM2R Si52112-B3-GM2R Reel Non-Stocked Lead-Time 4 Weeks $1.75 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN65HVD11HD RS-485 Interface IC 433
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 171,435
C4532X7R1E226M250KC Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,917
LMK325BJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,274
1N4007 Rectifiers 439,770
ADP1755ACPZ-R7 Linear Voltage Regulators 5,873
SN74AVC2T245RSWR Translation - Voltage Levels 21,580
61201021621 Headers & Wire Housings 639
ADG3300BRUZ Translation - Voltage Levels 142
3005 Coin Cell Battery Holders 1,570
Real Time Availability
Stock:
307 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.34
10:
$2.21
25:
$2.14
50:
$2.08
100:
$1.95
250:
$1.88
500:
$1.78
$1.75

To add to a project, please Log In.

102403067 197847692 109549042 147914401 160283242 166698206 183522562 160721302 146349511 154386434 156284728 157253576 166177426 114880229Alternative Packaging