|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI52112-A2-GM2
Manufacturer Part #:

Si52112-A2-GM2

Manufacturer:

Description:
Clock Generators & Support Products Tiny Clock PCIe 25MHz crystal
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: Clock Generators
Maximum Input Frequency: 25 MHz
Max Output Freq: 100 MHz
Number of Outputs: 2 Output
Duty Cycle - Max: 55 %
Operating Supply Voltage: 2.97 V to 3.63 V
Operating Supply Current: 17 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TDFN-10
Packaging: Tray
Brand: Silicon Labs
Jitter: 70 ps
Output Type: HCSL
Series: Si52112-A2
Factory Pack Quantity: 50
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
634-SI52112-A2-GM2R Si52112-A2-GM2R Reel Non-Stocked Lead-Time 4 Weeks $1.40 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD9911BCPZ Data Acquisition ADCs/DACs - Specialized 226
TPS54531DDA Voltage Regulators - Switching Regulators 1,198
B550C-13-F Schottky Diodes & Rectifiers 6,745
PCF2123TS/1,118 Real Time Clock 8,492
ABS25-32.768KHz-1-T Crystals 4,612
STS5NF60L MOSFET 3,736
MAX3645EEE+ Limiting Amplifiers 501
2-1761465-2 PCI Express / PCI Connectors 431
TLV1117LV12DCYR LDO Voltage Regulators 8,661
TLV1117LV25DCYR LDO Voltage Regulators 4,210
Real Time Availability
Stock:
615 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.87
10:
$1.76
25:
$1.71
50:
$1.66
100:
$1.56
250:
$1.51
500:
$1.42
$1.40

To add to a project, please Log In.

102403067 197847692 146349511 154386434 156284728 157253576 109549042 160721302 147914401 160283242 166698206 183522562 114880229 166177426Alternative Packaging