Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI52112-A1-GM2R
Manufacturer Part #:

Si52112-A1-GM2R

Manufacturer:

Description:
Clock Generators & Support Products Tiny Clock PCIe 1 output PCI Express
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: Clock Generators
Max Input Freq: 25 MHz
Max Output Freq: 100 MHz
Number of Outputs: 2
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V
Operating Supply Current: 17 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TDFN-10
Brand: Silicon Labs
Minimum Operating Temperature: - 40 C
Output Type: Differential
Packaging: Reel
Series: Si52112-A1
Factory Pack Quantity: 3000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
634-SI52112-A1-GM2 Si52112-A1-GM2 Tray In Stock $1.31 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
   Buy Minimum: 2330
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  2,330: $1.21
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.21
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


114880229 146349511 154386434 156284728 147914401 160283242 166177426Alternative Packaging