|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI52112-A1-GM2
Manufacturer Part #:

Si52112-A1-GM2

Manufacturer:

Description:
Clock Generators & Support Products Tiny Clock PCIe 25MHz crystal
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: Clock Generators
Maximum Input Frequency: 25 MHz
Max Output Freq: 100 MHz
Number of Outputs: 2 Output
Duty Cycle - Max: 55 %
Operating Supply Voltage: 2.97 V to 3.63 V
Operating Supply Current: 17 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TDFN-10
Packaging: Tray
Brand: Silicon Labs
Jitter: 70 ps
Output Type: HCSL
Series: Si52112-A1
Factory Pack Quantity: 50
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
634-SI52112-A1-GM2R Si52112-A1-GM2R Reel Non-Stocked Lead-Time 4 Weeks $1.26 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EPCS4SI8N FPGA - Configuration Memory 2,236
PG164130 In-Circuit Debuggers 654
UD2-5NU Low Signal Relays - PCB 7,463
SST25VF016B-50-4I-S2AF Flash Memory 8,438
PIC32MX440F256H-80I/PT 32-bit Microcontrollers - MCU 2,568
ADM3252EABCZ Digital Isolators 96
ADS8422IBPFBT Analog to Digital Converters - ADC 117
OPA2209AIDR Operational Amplifiers - Op Amps 2,420
SN74LVC16T245DGGR Translation - Voltage Levels 3,940
GRM21BR61A106KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 35,526
Real Time Availability
Stock:
907 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.69
10:
$1.59
25:
$1.55
50:
$1.50
100:
$1.41
250:
$1.36
500:
$1.28
$1.26

To add to a project, please Log In.

102403067 197847692 147914401 160283242 166177426 183522562 114880229 166698206 109549042 154386434 157253576 146349511 156284728 160721302Alternative Packaging