|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI52111-B5-GM2
Manufacturer Part #:

Si52111-B5-GM2

Manufacturer:

Description:
Clock Generators & Support Products Tiny Clock PCIe-1-OP PCI Xpress Gen2 Gen
Mouser Online Catalog Page 442, Mouser Online Catalog
PDF Page 442, PDF Catalog Page
Si52111-B5-GM2 Datasheet Si52111-B5-GM2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: Clock Generators
Maximum Input Frequency: 25 MHz
Max Output Freq: 100 MHz
Number of Outputs: 1 Output
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V
Operating Supply Current: 13 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TDFN-10
Packaging: Tube
Brand: Silicon Labs
Jitter: 250 ps
Output Type: Differential
Series: Si52111-B5
Factory Pack Quantity: 50
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
634-SI52111-B5-GM2R Si52111-B5-GM2R Reel Non-Stocked Lead-Time 4 Weeks $1.67 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 155,926
TPS74401RGWT LDO Voltage Regulators 1,889
C1005X5R0J475M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 51,099
SN74AVC1T45DRLR Translation - Voltage Levels 8,628
Si53306-B-GM Clock Drivers & Distribution 607
ABM8G-25.000MHZ-18-D2Y-T Crystals 10,901
TDA08H0SB1 DIP Switches / SIP Switches 1,989
NCP45560IMNTWG-L Power Switch ICs - Power Distribution 1,998
SN74LVCC3245APW Translation - Voltage Levels 1,283
FXO-HC736R-50.0000 Standard Clock Oscillators 1,245
Real Time Availability
Stock:
2,457 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.23
10:
$2.10
25:
$2.04
50:
$1.98
100:
$1.86
250:
$1.80
500:
$1.70
$1.67

To add to a project, please Log In.

102403067 197847692 109549042 183522562 147914401 160283242 160721302 166698206 114880229 146349511 156284728 154386434 157253576 166177426Alternative Packaging