|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI52111-B4-GM2
Manufacturer Part #:

Si52111-B4-GM2

Manufacturer:

Description:
Clock Generators & Support Products Tiny Clock PCIe-1-OP PCI Xpress Gen2 Gen
Mouser Online Catalog Page 442, Mouser Online Catalog
PDF Page 442, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: Clock Generators
Max Input Freq: 25 MHz
Max Output Freq: 100 MHz
Number of Outputs: 1 Output
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V
Operating Supply Current: 13 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TDFN-10
Brand: Silicon Labs
Minimum Operating Temperature: - 40 C
Output Type: Differential
Packaging: Tray
Series: Si52111-B4
Factory Pack Quantity: 120
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
634-SI52111-B4-GM2R Si52111-B4-GM2R Reel Non-Stocked $1.33 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Si5351B-B-GM Clock Generators & Support Products 5,393
Real Time Availability
Stock:
950 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.78
10:
$1.68
25:
$1.63
50:
$1.58
100:
$1.48
250:
$1.43
500:
$1.35
$1.33

To add to a project, please Log In.


102403067 197847692 109549042 166698206 183522562 147914401 154386434 157253576 160283242 166177426 114880229 146349511 156284728Alternative Packaging