|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI52111-B3-GM2
Manufacturer Part #:

Si52111-B3-GM2

Manufacturer:

Description:
Clock Generators & Support Products Tiny Clock PCIe-1-OP PCI Xpress Gen2 Gen
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: Clock Generators
Maximum Input Frequency: 25 MHz
Max Output Freq: 100 MHz
Number of Outputs: 1 Output
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V
Operating Supply Current: 13 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TDFN-10
Packaging: Tray
Brand: Silicon Labs
Jitter: 250 ps
Output Type: Differential
Series: Si52111-B3
Factory Pack Quantity: 50
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
634-SI52111-B3-GM2R Si52111-B3-GM2R Reel Non-Stocked Lead-Time 4 Weeks $1.21 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
930 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.62
10:
$1.53
25:
$1.48
50:
$1.44
100:
$1.35
250:
$1.30
500:
$1.23
$1.21

To add to a project, please Log In.

102403067 197847692 147914401 154386434 157253576 160283242 166177426 114880229 146349511 156284728 109549042 183522562 160721302 166698206Alternative Packaging