|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI52111-A1-GM2
Manufacturer Part #:

Si52111-A1-GM2

Manufacturer:

Description:
Clock Generators & Support Products Tiny Clock PCIe 25MHz crystal
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: Clock Generators
Maximum Input Frequency: 25 MHz
Max Output Freq: 100 MHz
Number of Outputs: 1 Output
Duty Cycle - Max: 55 %
Operating Supply Voltage: 2.97 V to 3.63 V
Operating Supply Current: 13 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TDFN-10
Packaging: Tray
Brand: Silicon Labs
Jitter: 70 ps
Output Type: HCSL
Series: Si52111-A1
Factory Pack Quantity: 50
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
634-SI52111-A1-GM2R Si52111-A1-GM2R Reel Non-Stocked Lead-Time 4 Weeks $0.59 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NYS367-9 RCA Phono Connectors 3,405
TSX-3225 16.0000MF18X-AC3 Crystals 3,537
MAX5969BETB+T Hot Swap Voltage Controllers 1,444
RJHSE5E80 Modular Connectors / Ethernet Connectors 1,695
TSX-3225 25.0000MF10P-C Crystals 152
MAX5138BGTE+ Digital to Analog Converters - DAC 167
MSP430F2481TRGCT 16-bit Microcontrollers - MCU 407
WGI217V S LJWH Ethernet ICs 128
S25FL164K0XNFI011 Flash Memory 2,504
MAX5975BETE+ Switching Controllers 18
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 50
Multiples: 50
Pricing (USD)
50:
$0.704
100:
$0.66
250:
$0.639
500:
$0.603
$0.594

To add to a project, please Log In.

102403067 197847692 114880229 147914401 160283242 166177426 146349511Alternative Packaging