|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Clock & Timer Development Tools CMEMS Cstm Freq Osc Field Programmer Kit
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Clock & Timer Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Clock Oscillators
Tool Is For Evaluation Of: Si50X
Operating Supply Voltage: 3.3 V
Brand: Silicon Labs
Description/Function: Contains the hardware and software needed for field programming
For Use With: Si50x
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: Si50X-FPB1
Tradename: CMEMS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SI501-PROG-DAX Programmable Oscillators 301
SI501-PROG-BAX Programmable Oscillators 118
Si501-PROG-CAX Programmable Oscillators 95
Real Time Availability
7 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

147914401 153566726 192564755 197847692 175308396 145021220