Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI4770-A-EVB
Manufacturer Part #:

Si4770-A-EVB

Manufacturer:

Description: RF Development Tools SI4770 EVAL BOARD. 40P 6X6X0.85
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 33, Mouser Enhanced Catalog
PDF Page 33, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: Tuners
Tool Is For Evaluation Of: Si477x
Frequency: 36.4 MHZ
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $531.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
Si4777-A20-GM
RF Receiver Hi-Prf CE AM/FM Rcvr and HD-Radio Tune ...
Silicon Labs
1: $9.18
5-1634513-1
RF Connectors SOCKET ELBOW 50 OHM
TE Connectivity / AMP
1: $3.52
PCA9538PW,118
Interface - I/O Expanders I2C/SMBUS 8BIT GPIO
NXP Semiconductors
1: $1.46
LCMXO2-1200HC-4TG100C
FPGA - Field Programmable Gate Array 1280 LUTs 80 ...
Lattice
1: $7.35
TLV70218DBVT
Low Dropout Regulators - LDO 300mALow IQLDO Reg
Texas Instruments
1: $0.33
HSMN-C170
Standard LEDs - SMD Blue Diffused 470nm 35mcd
Avago Technologies
1: $0.63
CD74HCT4053M
Multiplexer Switch ICs Triple 2ch
Texas Instruments
1: $0.57
PCF8591T/2,512
Analog to Digital Converters - ADC ADC/DAC 8-BIT I ...
NXP Semiconductors
1: $2.36
381
Lamps 6.3V .2A
Chicago Miniature
1: $1.27
SP3243EBCY-L
RS-232 Interface IC Intel. +3V to +5.5V RS-232
Exar
1: $1.97
AS4C16M16S-6TAN
DRAM 256Mb, 3.3V, 166Mhz 16M x 16 SDRAM
Alliance Memory
1: $2.92
Si4770Module-A-EVB
RF Development Tools Hi-Performance CE AM/FM Modul ...
Silicon Labs
1: $125.00


102401890 196791603