|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI4703-C-EVB
Manufacturer Part #:

Si4703-C-EVB

Manufacturer:

Description:
RF Development Tools Si4703-C Eval Board for Si4702 or Si4703
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Brand: Silicon Labs
Product: Evaluation Kits
Type: RF Receivers
Tool Is For Evaluation Of: Si4703
Frequency: 76 MHz to 108 MHz
Operating Supply Voltage: 3.3 V
Interface Type: USB
Series: Si4703
Unit Weight: 0.001764 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$150.00

To add to a project, please Log In.

153566726 192564755 197847692 102401890 147914401