|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI4356-B1A-FM
Manufacturer Part #:

Si4356-B1A-FM

Manufacturer:

Description:
RF Receiver Si4356 Standalone Sub-GHz Receiver
Mouser Online Catalog Page 33, Mouser Online Catalog
PDF Page 33, PDF Catalog Page
Si4356-B1A-FM Datasheet Si4356-B1A-FM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: RF Receiver
RoHS: RoHS Compliant Details
Type: Standalone Sub-GHz Receiver
Operating Frequency: 917 MHz
Operating Supply Voltage: 3.6 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: QFN-20
Mounting Style: SMD/SMT
Packaging: Tray
Bandwidth: 535 kHz
Brand: Silicon Labs
Operating Supply Current: 12 mA
Series: Si4356
Factory Pack Quantity: 490
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Tradename: EZRadio
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
634-SI4356-B1A-FMR Si4356-B1A-FMR Reel In Stock $1.34 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F401CCU6 ARM Microcontrollers - MCU 2,354
AT45DB641E-MWHN-Y Flash Memory 1,592
Si4010-C2-GS RF Transmitter 1,479
CRCW060310K0FKEA Thick Film Resistors - SMD 920,400
FXOS8700CQR1 Accelerometers 24,745
L-07CR10JV6T Fixed Inductors 22,754
VJ0805Y105KXQTW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,451
500R07S6R2DV4T Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,752
Si1060-A-GM RF Microcontrollers - MCU 2,514
Real Time Availability
Stock:
1,522 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.34
10:
$1.32
25:
$1.29
50:
$1.27
100:
$1.24
250:
$1.22
500:
$1.18
$1.13

To add to a project, please Log In.

197847692 119424439 147914401Alternative Packaging