Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI4021-A1-FT
Manufacturer Part #:

Si4021-A1-FT

Manufacturer:

Description: RF Transmitter Transmitters IA4221
Silverlight Page 33, Mouser Enhanced Catalog
PDF Page 33, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: RF Transmitter
RoHS: RoHS Compliant Details
Type: Transmitter
Operating Frequency: 433 MHz to 915 MHz
Operating Supply Voltage: 2.2 V to 5.4 V
Maximum Operating Temperature: + 85 C
Package / Case: TSSOP-16
Mounting Style: SMD/SMT
Packaging: Tube
Factory Pack Quantity: 96
Supply Current: 1.5 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
202 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.66
  25: $1.59
  100: $1.53
  2,000: $1.33

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
Si7005-B-GM
Board Mount Humidity Sensors Dig Temp/humid snsr
Silicon Labs
1: $8.54
RXM-418-LR
RF Modules RF Receiver 418MHz
Linx Technologies
1: $13.95
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
VNC1L-1A-REEL
USB Interface IC USB Vinculum Host /Dev Ctrl IC LQ ...
FTDI
1: $10.90
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $189.99
Si4010-C2-GS
RF Transmitter SoC RF transmitter with 8051
Silicon Labs
1: $1.87
24LC1025-I/SM
EEPROM 1024K 128KX8 2.5V SER EE
Microchip Technology
1: $3.60
1838282-3
Cable Assemblies 3 POS PVC FEMALE M8 STRAIGHT 5M C ...
TE Connectivity
1: $12.38
ATZB-24-A2R
Zigbee / 802.15.4 Modules ZigBit 2.4 GHz Dual Chip ...
Atmel
1: $30.09
BAT-HLD-001
Battery Holders, Snaps & Contacts Linx CR2032 Batt ...
Linx Technologies
1: $0.27
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
MRF49XA-I/ST
RF Transceiver 433-930MHz Transceiver
Microchip Technology
1: $2.94
Si4010-C2-GT
RF Transmitter SoC RF transmitter with 8051
Silicon Labs
1: $1.76
SI4320-J1-FT
RF Receiver Receivers - IA4320
Silicon Labs
1: $2.40
LQW18AN36NJ00D
Fixed Inductors 0603 36nH +/-5% DCR 0.26ohm
Murata Electronics
1: $0.33
SI4420-D1-FT
RF Transceiver Tranceivers - IA4420
Silicon Labs
1: $3.09
AB308-10.000MHZ
Crystals 10 MHz +/-50ppm
ABRACON
1: $0.65
ABM2-10.000MHZ-D4Y-T
Crystals 10.0MHz 18pF 30ppm -40C +85C
ABRACON
1: $0.69
PIC16LF1823-I/ST
8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz ...
Microchip Technology
1: $1.49

116829238 195020875