|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI4012-C1001GT
Manufacturer Part #:

Si4012-C1001GT

Manufacturer:

Description:
RF Transmitter 27-960 MHz RF transmitter
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Share |
Manufacturer: Silicon Laboratories
Product Category: RF Transmitter
RoHS: RoHS Compliant Details
Type: Transmitter
Operating Frequency: 27 MHz to 960 MHz
Packaging: Tube
Brand: Silicon Labs
Series: Si4012
Factory Pack Quantity: 50
Tradename: EZRadio
Unit Weight: 0.001764 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
634-SI4012-C1001GTR Si4012-C1001GTR Reel In Stock $0.96 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Si4460-C2A-GM RF Transceiver 11,457
Si4455-C2A-GM RF Transceiver 917
Si4010-C2-GT RF Transmitter 2,773
Si4032-B1-FM RF Transmitter 863
MCP73833-BZI/UN Battery Management 330
CI160808-10NJ Fixed Inductors 7,911
CI160808-15NJ Fixed Inductors 4,974
CI160808-56NJ Fixed Inductors 6,114
CI160808-8N2J Fixed Inductors 5,700
Real Time Availability
Stock:
569 Can Ship Immediately

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.96
10:
$0.944
25:
$0.927
50:
$0.91
100:
$0.891
250:
$0.878
500:
$0.845
$0.812

To add to a project, please Log In.

Popular Searches: TSSOP RF Transmitter
116829238 195020875 195997434 197847692 147914401Alternative Packaging