Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI3500-A-GM
Manufacturer Part #:

Si3500-A-GM

Manufacturer:

Description: DC/DC Switching Converters -57V to +3.3V DC/DC Converter-PSE Supply
Silverlight Page 505, Mouser Enhanced Catalog
PDF Page 505, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: DC/DC Switching Converters
RoHS: RoHS Compliant Details
Input Voltage MAX: 57 V
Switching Frequency: 350 kHz
Output Current: 10 W
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Input Voltage MIN: 42 V
Minimum Operating Temperature: - 40 C
Package / Case: QFN-20
Packaging: Tray
Series: Si3500
Factory Pack Quantity: 60
Type: DC to DC Converter
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
195 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.52
  25: $1.35
  100: $1.25
  1,000: $1.09

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
Si3402-A-GM
Hot Swap & Power Distribution PoE Powered Device u ...
Silicon Labs
1: $1.97
3-5353652-6
Board to Board & Mezzanine Connectors 44O POS PLUG ...
TE Connectivity / AMP
1: $51.47
MM60-52B1-B1-R850
PCI Express / PCI Connectors 52P Mini Card Socket ...
JAE Electronics
1: $2.61
SN65HVD12D
RS-485 Interface IC 3.3V RS485
Texas Instruments
1: $3.57
C1206C106K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.40
NC7NZ34K8X
Buffers & Line Drivers Triple Buffer
Fairchild Semiconductor
1: $0.53
MM60-EZH039-B5-R850
PCI Express / PCI Connectors Latch w/ Boss For 3.9 ...
JAE Electronics
1: $1.10
GRM188R72A104KA35D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.28
GRM219R61A106KE44D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $0.38
MC33179DTBR2G
Operational Amplifiers - Op Amps ANA LO-PWR/LO-NSE ...
ON Semiconductor
1: $1.96
SI1012R-T1-GE3
MOSFET 20V 0.6A 175mW 700mohm @ 4.5V
Vishay/Siliconix
1: $0.49
EEE-FK0J221AP
Aluminum Electrolytic Capacitors - SMD 220UF 6.3V ...
Panasonic Electronic Components
1: $0.37
MAX6660AEE+
Board Mount Temperature Sensors Remote-Junction Fa ...
Maxim Integrated
1: $7.95
BCP69T1G
Transistors Bipolar - BJT 1A 20V PNP
ON Semiconductor
1: $0.36
BZX84C12LT1G
Zener Diodes 12V 225mW
ON Semiconductor
1: $0.15
LQH32MN680J23L
Fixed Inductors 68uH 5%
Murata Electronics
1: $0.27
NBXDPA019LNHTAG
Standard Clock Oscillators XO LVDS 125/250
ON Semiconductor
1: $8.77
RK73B1ETTP511J
Thick Film Resistors - SMD 1/16watts 510ohms 5%
KOA Speer
1: $0.06
RC0603FR-134K7L
Thick Film Resistors - SMD 4.7K OHM 1%
Yageo
20000: $0.01
Si8405AB-B-IS1
Isolator Interface IC 2.5kV Bidrect I2C Isoltr/2Un ...
Silicon Labs
1: $3.63


168653255