|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Power Management IC Development Tools 8-Port PoE/PoE+ Midspan PSE Eval Kit
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: Silicon Labs
Product: Evaluation Boards
Type: Power Management Specialized
Tool Is For Evaluation Of: Si3452
Interface Type: Ethernet, I2C, USB
Packaging: Bulk
Series: Si3452
Unit Weight: 0.001764 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
1 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

153566726 119863353 147914401 192564755 197847692