|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI2704-A10-GM
Manufacturer Part #:

Si2704-A10-GM

Manufacturer:

Description:
Audio Amplifiers 2.0 CLASS-D PWR AMP 2-CH
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Audio Amplifiers
Class: Class-D
Output Power: 5 W
Mounting Style: SMD/SMT
Type: 2-Channel Stereo
Package / Case: QFN-24
THD plus Noise: 0.1 %
Maximum Operating Temperature: + 85 C
Packaging: Tube
Audio - Load Impedance: 8 Ohm
Brand: Silicon Labs
Minimum Operating Temperature: - 20 C
Number of Channels: 2 Channel
Operating Supply Current: 100 mA
PSRR - Power Supply Rejection Ratio: - 50 dB
Factory Pack Quantity: 490
Unit Weight: 0.001764 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

1429068995-9999-2false