Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI1142-A11-GMR
Manufacturer Part #:

Si1142-A11-GMR

Manufacturer:

Description: Proximity Sensors I2C Proximity Amb Light Sensor 2 LED
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Silicon Laboratories
RoHS: RoHS Compliant Details
Sensing Method: Optical
Sensing Distance: 1 cm to 50 cm
Supply Voltage: 1.71 V to 3.6 V
Mounting Style: SMD/SMT
Output Configuration: Analog
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 2000
Multiples: 1
Pricing (USD)
Cut Tape
  2,000: $2.20
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $2.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
Si7005-B-GM
Board Mount Humidity Sensors Dig Temp/humid snsr
Silicon Labs
1: $8.54
C1608X5R0J226M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.15
LRTBGFTG-T7AW-1+V7A7-29+R
Standard LEDs - SMD Red Green Blue
OSRAM Opto Semiconductors
1: $0.90
VSMY2850RG
Infrared Emitters - High Power 10deg 100mW/sr 850n ...
Vishay Semiconductors
1: $0.52
VSMY2850G
Infrared Emitters - High Power 10 Degree 100mW/sr ...
Vishay Semiconductors
1: $0.52
50011-8000
DIN 41612 Connectors SOCKET 24-30 REEL
Molex
1: $0.20
SFH 4555
Infrared Emitters Infrared 850 nm
OSRAM Opto Semiconductors
1: $0.83
SIM3U167-B-GQ
ARM Microcontrollers - MCU ARM Cortex-M3 USB 256KB ...
Silicon Labs
1: $7.90
TCS34717FN
Light to Digital Converters TRI Color Sensor LTD H ...
ams
1: $2.55
P2110
Energy Harvesting Modules 23dBm 50mA 902-928MHz 5. ...
Powercast
1: $35.95
LF33ABDT-TR
Low Dropout Regulators - LDO 3.3V 0.5A Positive
STMicroelectronics
1: $0.99
TSL26711FN
Proximity Sensors Prox Det LTD I2C 6 Pin ODFN
ams
1: $1.48
AOM-5244L-R
Microphones 1.0kOhm x 9.7mm
PUI Audio
1: $0.84
204-0004-01
PCBs & Breadboards 1.27mm Pitch SOIC to DIP adapte ...
SchmartBoard
1: $6.00
MAX6605MXK+T
Board Mount Temperature Sensors Low-Power Analog T ...
Maxim Integrated
1: $0.95
53014-0410
Headers & Wire Housings BOX HEADER 4 PIN
Molex
1: $0.51
BSR17A
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.20
51004-0400
Headers & Wire Housings 2MM W-T-B HSG 4P friction ...
Molex
1: $0.42
AC0603FR-07100KL
Thick Film Resistors - SMD 100K ohm 1% 1/10W
Yageo
1: $0.24
SFH 4056-Z
Infrared Emitters Infrared 850nm
OSRAM Opto Semiconductors
0: $0.00

126916482 142336017 176040977 139978628 144949695