Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI1141-A11-GMR
Manufacturer Part #:

Si1141-A11-GMR

Manufacturer:

Description: Proximity Sensors I2C Proximity Amb Light Sensor 1 LED
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Silicon Laboratories
RoHS: RoHS Compliant Details
Sensing Method: Optical
Sensing Distance: 1 cm to 50 cm
Supply Voltage: 1.71 V to 3.6 V
Mounting Style: SMD/SMT
Output Configuration: Analog
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  

Quantities greater than 3 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.90
  25: $2.79
  100: $2.68
  1,000: $1.71
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.71

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F3DISCOVERY
Development Boards & Kits - ARM STM32F3 Discovery ...
STMicroelectronics
1: $16.54
Si7005-B-FM
Board Mount Humidity Sensors Dig Temp/humid snsr
Silicon Labs
1: $8.29
Si7005-B-FM1R
Board Mount Humidity Sensors Dig Temp/humid snsr
Silicon Labs
1: $9.11
SIHP8N50D-GE3
MOSFET 500V 8A 850mOhm @ 10V
Vishay/Siliconix
1: $1.48
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
ATJTAGICE3
JTAG Debuggers Debugger for AVR Microcontrollers
Atmel
1: $106.10
GRM31CR61H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.62
LSM303DLHC
Accelerometers - Board Mount E-compass 3D accel & ...
STMicroelectronics
1: $4.89
STM32F207VET6
ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Con ...
STMicroelectronics
1: $10.81
A2035-H
GPS Modules SiRF Star IV GPS rec flash mod 3.3
Maestro Wireless Solutions
1: $18.55
SJ-5012 (BLACK)
Plastic Hardware SMALL CYLINDRICAL BK
3M Electronic Specialty
1: $0.12
TLV320AIC23BPWR
Interface - CODECs Lo-Pwr Highly Integrated Codec
Texas Instruments
1: $7.53
XF2M-1015-1A
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual ...
Omron Electronics
1: $1.09
TRF7960ARHBT
RFID Transponders Mult-Proto Fully Int RFID Writer ...
Texas Instruments
1: $6.52
LM3414SD/NOPB
LED Lighting Drivers
Texas Instruments
1: $2.67
TSL26713FN
Proximity Sensors Prox Det LTD I2C 6 Pin ODFN
ams
1: $1.48
VCNL4010-GS08
Proximity Sensors Proximity/ALS sensor
Vishay Semiconductors
1: $3.12
SFH 4650-Z
Infrared Emitters 850 nm, MIDLED HALF ANGLE +/-20D ...
OSRAM Opto Semiconductors
1: $1.14
NC3MAAH-1
XLR Connectors 3P MALE CHASS HORIZONTAL 1
Neutrik
1: $0.87
SFH 4056-Z
Infrared Emitters Infrared 850nm
OSRAM Opto Semiconductors
1: $0.72

144949695 126916482 139978628 176040977