|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI1085-A-GM
Manufacturer Part #:

Si1085-A-GM

Manufacturer:

Description:
RF Microcontrollers - MCU 8kB 768B RAM +13 dBm prgm XCVR QFN36 EZR
Mouser Online Catalog Page 33, Mouser Online Catalog
PDF Page 33, PDF Catalog Page
Si1085-A-GM Datasheet Si1085-A-GM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: RF Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: 8051
Operating Frequency: 142 MHz to 1050 MHz
Data Bus Width: 8 bit
Program Memory Size: 8 kB
Data RAM Size: 768 B
Maximum Clock Frequency: 25 MHz
ADC Resolution: 10 bit
Operating Supply Voltage: 2.4 V
Maximum Operating Temperature: + 85 C
Package / Case: QFN-36
Mounting Style: SMD/SMT
Packaging: Tray
Brand: Silicon Labs
Data RAM Type: RAM
Interface Type: I2C, SPI
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 1
Number of I/Os: 11 I/O
Number of Timers: 4 Timer
Processor Series: Si108x
Program Memory Type: Flash
Series: Si1085
Factory Pack Quantity: 364
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC2541F256RHAR RF System on a Chip - SoC 10,972
AT27C020-55PU EPROM 1,910
5-1814832-1 RF Connectors / Coaxial Connectors 8,996
PIC16F886-I/SP 8-bit Microcontrollers - MCU 3,652
DAC8552IDGKT Digital to Analog Converters - DAC 1,386
TM4C123GH6PMI ARM Microcontrollers - MCU 1,406
LMK107BJ225KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,921
Si1080-A-GM RF Microcontrollers - MCU 376
Si1060-A-GM RF Microcontrollers - MCU 2,514
Real Time Availability
Stock:
317 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.76
10:
$3.55
25:
$3.44
50:
$3.34
100:
$3.13
250:
$3.03
500:
$2.86
$2.82

To add to a project, please Log In.

123998619 179416815 171773735 147914401 197847692