|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI1084-A-GM
Manufacturer Part #:

Si1084-A-GM

Manufacturer:

Description:
RF Microcontrollers - MCU 16kB 768B RAM +13dBm prgm XCVR QFN36 EZR
Mouser Online Catalog Page 33, Mouser Online Catalog
PDF Page 33, PDF Catalog Page
Si1084-A-GM Datasheet Si1084-A-GM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: RF Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: 8051
Operating Frequency: 142 MHz to 1050 MHz
Data Bus Width: 8 bit
Program Memory Size: 16 kB
Data RAM Size: 768 B
Maximum Clock Frequency: 25 MHz
ADC Resolution: 10 bit
Operating Supply Voltage: 2.4 V
Maximum Operating Temperature: + 85 C
Package / Case: QFN-36
Mounting Style: SMD/SMT
Packaging: Tray
Brand: Silicon Labs
Data RAM Type: RAM
Interface Type: I2C, SPI
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 1
Number of I/Os: 11 I/O
Number of Timers: 4 Timer
Processor Series: Si108x
Program Memory Type: Flash
Series: Si1084
Factory Pack Quantity: 364
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TSOP31438 Infrared Receivers 1,072
PIC18F4550-I/PT 8-bit Microcontrollers - MCU 3,584
G5V-2-H-DC12 Low Signal Relays - PCB 6,537
Si4012-C1001GTR RF Transmitter 4,255
L78M05CDT-TR Linear Voltage Regulators 16,760
LM358DT Operational Amplifiers - Op Amps 41,189
MCP1702T-2502E/CB LDO Voltage Regulators 4,449
MCP1702T-3302E/CB LDO Voltage Regulators 23,619
NE5532DR Operational Amplifiers - Op Amps 5,835
Si1083-A-GM RF Microcontrollers - MCU 256
Real Time Availability
Stock:
283 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.78
10:
$3.57
25:
$3.46
50:
$3.36
100:
$3.15
250:
$3.05
500:
$2.88
$2.83

To add to a project, please Log In.

123998619 179416815 197847692 147914401 171773735