Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI1082-A-GM
Manufacturer Part #:

Si1082-A-GM

Manufacturer:

Description:
RF Microcontrollers - MCU 16kB 768B RAM +13dBm prgm XCVR QFN36 Pro2
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 33, Mouser Online Catalog
PDF Page 33, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: RF Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: 8051
Operating Frequency: 142 MHz to 1050 MHz
Data Bus Width: 8 bit
Program Memory Size: 16 kB
Data RAM Size: 768 B
Maximum Clock Frequency: 25 MHz
A/D Bit Size: 10 bit
Operating Supply Voltage: 2.4 V
Maximum Operating Temperature: + 85 C
Package / Case: QFN-36
Mounting Style: SMD/SMT
Packaging: Tray
A/D Channels Available: 1
Brand: Silicon Labs
Data RAM Type: RAM
Interface Type: I2C, SPI
Minimum Operating Temperature: - 40 C
Number of I/Os: 11 I/O
Number of Timers: 4 Timer
Processor Series: Si108x
Program Memory Type: Flash
Series: Si1082
Factory Pack Quantity: 60
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5-1814832-1 RF Connectors / Coaxial Connectors 13,419
0915LP15B026E Signal Conditioning 72,293
Si7020-A10-GM Board Mount Humidity Sensors 3,356
ANT-916-CW-QW-SMA Antennas 1,629
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,151,782
MK16-C-2 Proximity Sensors 8,457
Si4010-C2-GT RF Transmitter 855
Si4460-B1B-FM RF Transceiver 1,864
LMK107BJ225KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 60,076
DF13-10DP-1.25V(25) Headers & Wire Housings 1,085
Real Time Availability
Stock:
645 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.41
  10: $4.16
  25: $4.04
  50: $3.92
  100: $3.67
  250: $3.56
  500: $3.36
  1,000: $3.30

To add to a project, please Log In.


123998619 179416815 171773735 197847692 147914401