|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI1065-A-GM
Manufacturer Part #:

Si1065-A-GM

Manufacturer:

Description:
RF Microcontrollers - MCU 32kB 4kB RAM +13 dBm prgm XCVR QFN36 EZR
Mouser Online Catalog Page 33, Mouser Online Catalog
PDF Page 33, PDF Catalog Page
Si1065-A-GM Datasheet Si1065-A-GM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: RF Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: 8051
Operating Frequency: 142 MHz to 1050 MHz
Data Bus Width: 8 bit
Program Memory Size: 32 kB
Data RAM Size: 4 kB
Maximum Clock Frequency: 25 MHz
ADC Resolution: 10 bit
Operating Supply Voltage: 2.4 V
Maximum Operating Temperature: + 85 C
Package / Case: QFN-36
Mounting Style: SMD/SMT
Packaging: Tray
Brand: Silicon Labs
Data RAM Type: RAM
Interface Type: I2C, SPI
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 1
Number of I/Os: 11 I/O
Number of Timers: 4 Timer
Processor Series: Si106x
Program Memory Type: Flash
Series: Si1065
Factory Pack Quantity: 490
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Si4455-C2A-GM RF Transceiver 914
Si4438-C2A-GM RF Transceiver 621
Si4010-C2-GT RF Transmitter 2,773
LM75BDP,118 Board Mount Temperature Sensors 15,272
C8051F390-A-GM 8-bit Microcontrollers - MCU 3,880
IQS127D-00000TSR Capacitive Touch Sensors 3,239
SN74LV164ADR Counter Shift Registers 3,814
C8051F985-C-GM 8-bit Microcontrollers - MCU 200
4900-35G Solder 54
Real Time Availability
Stock:
589 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.92
10:
$3.70
25:
$3.59
50:
$3.48
100:
$3.27
250:
$3.16
500:
$2.99
$2.94

To add to a project, please Log In.

123998619 179416815 197847692 171773735 147914401