Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI1064-A-GM
Manufacturer Part #:

Si1064-A-GM

Manufacturer:

Description:
RF Microcontrollers - MCU 64kB 4kB RAM +13 dBm prgm XCVR QFN36 EZR
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 33, Mouser Online Catalog
PDF Page 33, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: RF Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: 8051
Operating Frequency: 142 MHz to 1050 MHz
Data Bus Width: 8 bit
Program Memory Size: 64 kB
Data RAM Size: 4 kB
Maximum Clock Frequency: 25 MHz
A/D Bit Size: 10 bit
Operating Supply Voltage: 2.4 V
Maximum Operating Temperature: + 85 C
Package / Case: QFN-36
Mounting Style: SMD/SMT
Packaging: Tray
A/D Channels Available: 1
Brand: Silicon Labs
Data RAM Type: RAM
Interface Type: I2C, SPI
Minimum Operating Temperature: - 40 C
Number of I/Os: 11 I/O
Number of Timers: 4 Timer
Processor Series: Si106x
Program Memory Type: Flash
Series: Si1064
Factory Pack Quantity: 60
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,151,782
CP2200-GQ Ethernet ICs 593
Si1060-A-GM RF Microcontrollers - MCU 791
Si1061-A-GM RF Microcontrollers - MCU 501
Si1062-A-GM RF Microcontrollers - MCU 1,794
Si1063-A-GM RF Microcontrollers - MCU 952
GRM1555C1H101JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 518,801
GRM1555C1H330JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,419,625
GRM155R71E103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,590,457
LQG15HS27NJ02D Fixed Inductors 130,035
Real Time Availability
Stock:
475 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.30
  10: $4.06
  25: $3.94
  50: $3.82
  100: $3.58
  250: $3.47
  500: $3.27
  1,000: $3.22

To add to a project, please Log In.


123998619 179416815 171773735 197847692 147914401