|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI1063-A-GM
Manufacturer Part #:

Si1063-A-GM

Manufacturer:

Description:
RF Microcontrollers - MCU 32kB 4kB RAM +13 dBm prgm XCVR QFN36 Pro2
Mouser Online Catalog Page 33, Mouser Online Catalog
PDF Page 33, PDF Catalog Page
Si1063-A-GM Datasheet Si1063-A-GM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: RF Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: 8051
Operating Frequency: 142 MHz to 1050 MHz
Data Bus Width: 8 bit
Program Memory Size: 32 kB
Data RAM Size: 4 kB
Maximum Clock Frequency: 25 MHz
ADC Resolution: 10 bit
Operating Supply Voltage: 2.4 V
Maximum Operating Temperature: + 85 C
Package / Case: QFN-36
Mounting Style: SMD/SMT
Packaging: Tray
Brand: Silicon Labs
Data RAM Type: RAM
Interface Type: I2C, SPI
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 1
Number of I/Os: 11 I/O
Number of Timers: 4 Timer
Processor Series: Si106x
Program Memory Type: Flash
Series: Si1063
Factory Pack Quantity: 490
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CP2104-F03-GM I/O Controller Interface IC 12,628
Si4010-C2-GT RF Transmitter 2,773
MCP1702T-3302E/CB LDO Voltage Regulators 23,944
08055C334KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,138
ST3215SB32768H5HPWAA Crystals 20,087
ERJ-2RKF4701X Thick Film Resistors - SMD 742,215
CRCW06031K00FKEA Thick Film Resistors - SMD 659,295
CRCW060310K0FKEA Thick Film Resistors - SMD 909,579
BD6211F-E2 Motor / Motion / Ignition Controllers & Drivers 3,434
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 681,259
Real Time Availability
Stock:
887 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.55
10:
$4.30
25:
$4.17
50:
$4.04
100:
$3.79
250:
$3.67
500:
$3.47
$3.41

To add to a project, please Log In.

123998619 179416815 147914401 197847692 171773735