Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI1062-A-GM
Manufacturer Part #:

Si1062-A-GM

Manufacturer:

Description: RF Microcontrollers - MCU 64kB 4kB RAM +13 dBm prgm XCVR QFN36 Pro2
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 33, Mouser Online Catalog
PDF Page 33, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: RF Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: 8051
Operating Frequency: 142 MHz to 1050 MHz
Data Bus Width: 8 bit
Program Memory Size: 64 kB
Data RAM Size: 4 kB
Maximum Clock Frequency: 25 MHz
A/D Bit Size: 10 bit
Operating Supply Voltage: 2.4 V
Maximum Operating Temperature: + 85 C
Package / Case: QFN-36
Mounting Style: SMD/SMT
Packaging: Tray
A/D Channels Available: 1
Brand: Silicon Labs
Data RAM Type: RAM
Interface Type: I2C, SPI
Minimum Operating Temperature: - 40 C
Number of I/Os: 11 I/O
Number of Timers: 4 Timer
Processor Series: Si106x
Program Memory Type: Flash
Series: Si1062
Factory Pack Quantity: 60
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,856 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.90
  25: $3.77
  100: $3.63
  1,000: $3.60
  2,000: $3.54

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SM351LT
Board Mount Hall Effect / Magnetic Sensors Nanopow ...
Honeywell
1: $1.03
SCC1300-D02-05
IMUs - Inertial Measurement Units 100 deg/s Gyro & ...
Murata Electronics
1: $120.45
NCP3170ADR2G
Voltage Regulators - Switching Regulators 3A SWITC ...
ON Semiconductor
1: $0.87
SCR1100-D02-05
Gyroscopes 100 deg/s Gyro SPI interface
Murata Electronics
1: $107.55
ATxmega256A3U-AU
8-bit Microcontrollers - MCU AVR8 256KB FLSH 16KB
Atmel
1: $7.33
BQ25504RGTT
Battery Management Ultra Low Power Boost Converter
Texas Instruments
1: $6.17
DEBUGADPTR1-USB
Sockets & Adapters USB Debug Adapter FORC8051FXXXM ...
Silicon Labs
1: $35.00
1803578
Pluggable Terminal Blocks 2 Pos 3.81mm pitch Plug ...
Phoenix Contact
1: $1.90
C0402X5R0J104M020BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 01005 ...
TDK
1: $0.38
Si1063-A-GM
RF Microcontrollers - MCU 32kB 4kB RAM +13 dBm prg ...
Silicon Labs
1: $3.60
AEAT-6010-A06
Encoders ABS Magnetic Encoder 10 Bit 6mm Shaft
Avago Technologies
1: $24.39
01016D103KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3v ...
AVX
1: $0.10
C1005X5R0G475K050BB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.40
LQG15HS22NJ02D
Fixed Inductors 22nH 5% Hi-Freq
Murata Electronics
1: $0.11
LQG15HS18NJ02D
Fixed Inductors 18nH +/- 0.3 Hi-Freq
Murata Electronics
1: $0.11
24AA64T-I/MNY
EEPROM 64K 8K X 8 1.8V SER EE IND
Microchip Technology
1: $0.50
06032U2R7BAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200vo ...
AVX
1: $0.28
CRCW06035M23FKEA
Thick Film Resistors - SMD 1/10watt 5.23Mohms 1%
Vishay / Dale
1: $0.08
CRCW04025M76FKED
Thick Film Resistors - SMD 1/16watt 5.76Mohms 1% 1 ...
Vishay / Dale
1: $0.08
ERJ-2RKF9093X
Thick Film Resistors - SMD 0402 909Kohms 1% Tol
Panasonic
1: $0.21


123998619 179416815 197847692 147914401