|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI1060-A-GM
Manufacturer Part #:

Si1060-A-GM

Manufacturer:

Description:
RF Microcontrollers - MCU 64kB 4kB RAM +20 dBm prgm XCVR QFN36 Pro2
Mouser Online Catalog Page 33, Mouser Online Catalog
PDF Page 33, PDF Catalog Page
Si1060-A-GM Datasheet Si1060-A-GM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: RF Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: 8051
Operating Frequency: 142 MHz to 1050 MHz
Data Bus Width: 8 bit
Program Memory Size: 64 kB
Data RAM Size: 4 kB
Maximum Clock Frequency: 25 MHz
ADC Resolution: 10 bit
Operating Supply Voltage: 2.4 V
Maximum Operating Temperature: + 85 C
Package / Case: QFN-36
Mounting Style: SMD/SMT
Packaging: Tray
Brand: Silicon Labs
Data RAM Type: RAM
Interface Type: I2C, SPI
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 1
Number of I/Os: 11 I/O
Number of Timers: 4 Timer
Processor Series: Si106x
Program Memory Type: Flash
Series: Si1060
Factory Pack Quantity: 490
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EFM8UB20F64G-A-QFP48 8-bit Microcontrollers - MCU 381
EFM8UB20F64G-A-QFP32 8-bit Microcontrollers - MCU 135
CP2102-GM I/O Controller Interface IC 26,599
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,814,802
Si4010-C2-GS RF Transmitter 1,479
LIS2DHTR Accelerometers 9,894
Si4356-B1A-FM RF Receiver 1,522
Si1080-A-GM RF Microcontrollers - MCU 376
Si7053-A20-IM Board Mount Temperature Sensors 1,353
Real Time Availability
Stock:
2,514 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.40
10:
$5.10
25:
$4.95
50:
$4.80
100:
$4.50
250:
$4.35
500:
$4.11
$4.05

To add to a project, please Log In.

123998619 179416815 197847692 147914401 171773735