Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI1036-A-GM
Manufacturer Part #:

Si1036-A-GM

Manufacturer:

Description: RF Microcontrollers - MCU 32KB 8KB RAM PRGRM XCVR, DC-DC
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 33, Mouser Enhanced Catalog
PDF Page 33, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
RoHS: RoHS Compliant Details
Core: CIP-51
Data Bus Width: 8 bit
Maximum Clock Frequency: 25 MHz
Program Memory Size: 32 KB
Data RAM Size: 8448 B
On-Chip ADC: Yes
Operating Supply Voltage: 2.5 V to 3.3 V
Operating Temperature Range: - 40 C to + 85 C
Package / Case: LGA-85
Mounting Style: SMD/SMT
Packaging: Tray
Number of Programmable I/Os: 53
Number of Timers: 4
Processor Series: Si103x
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.41
  25: $5.21
  100: $5.01
  1,000: $4.84

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
Si1032-A-GM
RF Microcontrollers - MCU 32KB 8KB RAM PRGRM XCVR, ...
Silicon Labs
1: $5.61
Si1037-A-GM
RF Microcontrollers - MCU 16KB 4KB RAM PRGRM XCVR, ...
Silicon Labs
1: $5.09
Si1031-A-GM
RF Microcontrollers - MCU 64KB 8KB RAM PRGRM XCVR, ...
Silicon Labs
1: $5.93


171189859